172299-1204
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Solder Clips, 0.38
Part Aliases: Molex 1722991204
Enhance your PCB connections with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and dual row design for efficient circuitry organization. This black header, with solder clips, boasts a straight body orientation and through-hole termination method, ensuring secure and reliable installation. With 4 copper alloy contacts plated in gold over nickel, it offers high conductivity and durability. Rated for 11A and 400V AC/DC, it guarantees optimal performance in diverse applications. Its liquid crystal polymer construction and operating temperature range of -40 to 120°C make it suitable for harsh environments. Additionally, with features like polarization, PCB retention, and RoHS compliance, it guarantees ease of use and environmental responsibility. Upgrade to the Ultra-Fit Vertical Header for seamless wire-to-board connectivity in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172299-1204 |
Color: | Black |
Series: | 172299 |
Amperage: | 11 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722991204 |
SKU: | MOL172299-1204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |