| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172473-5004 |
| Part Aliases: | 1724735004 |
| SKU: | MOL172473-5004 |
172473-5004
| Heilind Number: | MOL172473-5004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172473-5004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
iPass+ zHD External Cage Assembly, 1x4, with Press-Fit Pins
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 76450-1637 | Impact 100 Ohm 2 Pair Right Angle Male Header, Unguided, Right Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |


