172704-0007

HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 50 Circuits

Part Aliases: Molex 1727040007   Molex FL50P7-K120  
Enhance your connectivity with the HPD Standard-Density D-Sub Plug Housing. This male gendered housing, designed for crimping and panel mounting, features 50 circuits spread across 3 rows for versatile use. With an amperage of 7.5A and an IP20 rating, it ensures reliable performance in various environments. Crafted from durable thermoplastic with a tin-plated steel frame, it can withstand temperatures from -55 to 130 °C. The shielded design, along with its flange panel mount method, guarantees secure and stable connections. RoHS compliant and featuring polarized mating, it meets international standards for quality and safety. Ideal for industrial applications, this housing from FCT Products offers high performance and longevity in IO connectivity solutions.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0007
Series:172704
Amperage:7.5 A
Gender:Male
Number of Contacts:50
Number of Rows:3
IP Rating:IP20
Number of Ports:1
Insert Material:Thermoplastic
Frame Material:Tin-plated Steel
Operating Temperature Range:-55 - 130 °C
Mating Cycles:500
Panel Mount Method:Flange
Shielded:Yes
Insert Color:Black
Type:Standard Density
Polarized to Mate:Yes
Product Name:FCT Products
Part Aliases:1727040007 FL50P7-K120
SKU:MOL172704-0007

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download