172704-0008

HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 50 Circuits

Part Aliases: Molex 1727040008   Molex FL50S7-K121  
Enhance your connectivity with our HPD Standard-Density D-Sub Receptacle Housing. This female connector features a crimp design for secure attachment, perfect for panel mounting. With 50 circuits, it ensures reliable performance in data transmission. Constructed with tough thermoplastic and tin-plated steel, it can withstand harsh environments with an operating temperature range of -55 to 130 °C. This shielded connector, with an IP20 rating, guarantees protection against dust and debris. Its black insert adds a sleek touch, while its polarization feature ensures proper mating. RoHS compliant, this connector is a sustainable choice for your applications. Trust in FCT Products for quality and innovation in the realm of connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0008
Series:172704
Amperage:7.5 A
Gender:Female
Number of Contacts:50
Number of Rows:3
IP Rating:IP20
Number of Ports:1
Insert Material:Thermoplastic
Frame Material:Tin-plated Steel
Operating Temperature Range:-55 - 130 °C
Mating Cycles:500
Panel Mount Method:Flange
Shielded:Yes
Insert Color:Black
Type:Standard Density
Polarized to Mate:Yes
Product Name:FCT Products
Part Aliases:1727040008 FL50S7-K121
SKU:MOL172704-0008

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download