173107-0060

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 7 Circuits, 5 Signal Contacts Loaded

Part Aliases: Molex 1731070060   Molex FM7W2S-K121  
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector, designed for seamless integration in various electronic applications. This female connector features a straight orientation with solder cup termination, ensuring a reliable and secure connection. With gold plating on the contacts and a tin-plated shell without dimples, it guarantees optimal conductivity and durability. The 7-circuit design includes 5 signal contacts, accommodating multiple connections within a compact space. Constructed with high-quality materials such as copper alloy contacts, PBT inserts, and steel shells, it offers robust performance even in harsh environments. Its IP20 rating provides protection against solid objects, making it suitable for industrial use. RoHS compliant and with a mating cycle of 500, this connector meets stringent quality standards, ideal for professional installations. Elevate your connectivity solutions with this versatile D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173107-0060
Color:Green
Series:173107
Amperage:7.5 A
Gender:Female
Number of Contacts:7
Number of Rows:2
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Pitch:2.84 mm
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Steel
Operating Temperature Range:-55 - 130 °C
Contact Mating Area Plating Thickness:.8 µm
Number of Contacts Loaded:5
Mating Cycles:500
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Type:Mixed Layout
Mating Pitch:2.84 mm
Polarized to Mate:Yes
Wire Size:20 AWG
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1731070060 FM7W2S-K121
SKU:MOL173107-0060

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: