172704-0042

FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, Polarized, 2 Circuits

Part Aliases: Molex 1727040042   Molex F2W2SC-K121  
Enhance your connectivity with our FCT Mixed Layout D-Sub Housing, designed for female connectors. Featuring a sleek black exterior with a durable steel shell plated in tin, this housing ensures reliable performance in various environments. With two circuits and a polarized design, it guarantees secure connections. The IP20 rating offers protection against solid objects, making it ideal for industrial applications. Panel-mounted with a rear flange, installation is convenient. Crafted with high-quality PBT insert material, it can withstand temperatures ranging from -55 to 130 °C. Whether for professional or personal use, our FCT Mixed Layout D-Sub Housing is a versatile and essential component for your connectivity needs. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity experience with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0042
Color:Black
Series:172704
Gender:Female
Number of Contacts:2
Number of Rows:1
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Insert Material:PBT
Shell Material:Steel
Operating Temperature Range:-55 - 130 °C
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Type:Mixed Layout
Polarized to Mate:Yes
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1727040042 F2W2SC-K121
SKU:MOL172704-0042

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download