172704-0041

FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, Polarized, 2 Circuits

Part Aliases: Molex 1727040041   Molex F2W2PC-K120  
Enhance your connectivity with our FCT Mixed Layout D-Sub Housing, designed for optimal performance. Featuring a male configuration with a tin-plated shell adorned with distinctive dimples, this housing ensures secure and reliable connections. With polarization for easy orientation, it accommodates 2 circuits within a single row. Crafted from sturdy steel with a sleek tin shell plating, it guarantees durability and efficient signal transmission. With an IP20 rating, it offers protection against dust and moisture, making it suitable for various environments. Rest assured, this product is fully RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your connectivity experience with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0041
Series:172704
Number of Rows:1
IP Rating:IP20
Shell Plating:Tin
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1727040041 F2W2PC-K120
SKU:MOL172704-0041
Supplier Product:D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download