172704-0146

FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Plating, 16-20 AWG

Part Aliases: Molex 1727040146   Molex FMP005P103  
Enhance your high-power connectivity with our FCT High Power Contact, designed for optimal performance. This male contact, featuring a straight orientation and solder cup termination method, ensures secure and durable connections for 16-20 AWG wires. With 0.80µm gold plating over copper alloy, it guarantees efficient power transmission while resisting corrosion. Operating flawlessly in temperatures ranging from -55 to 155°C, this contact is built to withstand harsh environments. Its high mating cycle count of 500, along with RoHS compliance, reflects its longevity and environmental responsibility. Perfect for mixed layout applications, this contact, part of the FCT Products line, guarantees reliable power transmission in various settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0146
Series:172704
Amperage:10 A
Gender:Male
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Contact Type:High Power
Orientation:Straight
Operating Temperature Range:-55 - 155 °C
Contact Mating Area Plating Thickness:.8 µm
Mating Cycles:500
Type:Mixed Layout
Contact Termination Plating Thickness:.2 µm
Wire Size:16 AWG, 18 AWG, 20 AWG
Retainer Clip Material:Copper Alloy
Product Name:FCT Products
Part Aliases:1727040146 FMP005P103
SKU:MOL172704-0146

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2023513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is
DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU.
Download
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download