172704-0172

FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 25 Circuits

Part Aliases: Molex 1727040172   Molex F25S0G2  
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Featuring a female design with straight orientation and solder cup termination method, this connector ensures reliable performance. With gold plating for optimal signal transmission, it offers durability with 200 mating cycles. The 25 circuits and two rows accommodate a wide range of applications, while the copper alloy contacts with gold over nickel plating guarantee high conductivity. Its IP20 rating and steel shell construction provide robust protection, making it suitable for various environments. RoHS compliant and suitable for 20 AWG wire, it's a dependable choice for your connectivity needs. Elevate your connections with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0172
Series:172704
Amperage:7.5 A
Number of Rows:2
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:25
Shell Material:Steel
Wire Size:20 AWG
Product Name:FCT Products
Part Aliases:1727040172 F25S0G2
SKU:MOL172704-0172
Supplier Product:D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: