172704-0160
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits
Part Aliases: Molex 1727040160 Molex F09P0G2
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector features a straight orientation and solder cup termination, ensuring reliable performance. With gold plating over copper alloy contacts, it guarantees optimal signal transmission and durability. Boasting 9 circuits in 2 rows, it offers versatility for various applications. Its robust steel shell with tin plating and IP20 rating provide protection in demanding environments. Operating in a wide temperature range of -55 to 125°C, it is suitable for diverse industrial settings. With 200 mating cycles and a 7.5A amperage, it meets high-performance standards. Whether for commercial or industrial use, this D-Sub connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0160 |
Color: | White |
Series: | 172704 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1727040160 F09P0G2 |
SKU: | MOL172704-0160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |