172704-0170

FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 25 Circuits

Part Aliases: Molex 1727040170   Molex F25P0G2  
Enhance connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in various electronic applications. This male connector features a straight orientation and a solder cup termination method, ensuring secure and reliable connections. With gold plating and a durable steel shell, it offers enhanced conductivity and longevity. The connector is RoHS compliant, meeting strict environmental standards. With 25 circuits and 200 mating cycles, it is ideal for high-performance systems. Its IP20 rating provides protection against solid objects, making it suitable for a wide range of industrial and commercial uses. Trust in the quality and efficiency of FCT Products for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0170
Series:172704
Amperage:7.5 A
Number of Rows:2
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:25
Shell Material:Steel
Wire Size:20 AWG
Product Name:FCT Products
Part Aliases:1727040170 F25P0G2
SKU:MOL172704-0170
Supplier Product:D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: