172708-0018

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 18 Circuits

Part Aliases: Molex 1727080018  
Enhance your power connectivity with our Mini-Fit TPA2 Receptacle Housing. Designed for efficiency, this housing features a 4.20mm pitch and dual rows for optimal performance. Crafted from UL 94V-0 rated, low-halogen nylon, it ensures safety and reliability. With 18 circuits, this housing is perfect for power applications. Its polarized design and lock to mating part feature guarantee secure connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for wire-to-wire or wire-to-board connections, the Mini-Fit TPA2 is a versatile solution. RoHS compliant and with a sleek black finish, it's a must-have in your connector arsenal. Elevate your connectivity game with this high-quality housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0018
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:18
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:1727080018
SKU:MOL172708-0018

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: