172708-0024

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 24 Circuits

Part Aliases: Molex 1727080024  
Enhance your power connections with our Mini-Fit TPA2 Receptacle Housing. Featuring a 4.20mm pitch and dual-row design, this housing is perfect for applications requiring secure and efficient electrical connections. Crafted from UL 94V-0 compliant, low-halogen nylon, it ensures safety and durability. With 24 circuits and polarized mating, it guarantees reliable performance. Suitable for wire-to-wire and wire-to-board setups, it offers versatility in use. Operating temperature range of -40 to 105 °C makes it ideal for various environments. Its unique locking mechanism ensures a secure fit, while its compact size and black color add to its aesthetic appeal. RoHS compliant, this housing is environmentally friendly, making it a smart choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0024
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:24
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:1727080024
SKU:MOL172708-0024

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: