172718-1111
Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Reel
Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Made of durable Phosphor Bronze with a Pre-Plated Tin finish, this terminal guarantees reliable performance for 16 AWG wires. Its 1.98-2.55mm Insulation Diameter ensures a secure fit, while its 11A amperage and 600V AC/DC voltage rating make it suitable for various applications. Designed for easy installation, it features a crimp or compression termination method. With a 30 mating cycle lifespan and RoHS compliance, this terminal is both durable and environmentally friendly. Perfect for Wire to Wire or Wire to Board connections in demanding environments. Upgrade your connectivity solutions with the Mini-Fit TPA2 Female Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-1111 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.98 - 2.55 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727181111 |
SKU: | MOL172718-1111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |