172877-0002

Heilind Number:MOL172877-0002
Manufacturer:Molex
Manufacturer Number:172877-0002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ValuSeal Plug Housing, 2 Circuit, 4.00mm Pitch, Positive Latch, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172877-0002
Color:Natural
Pitch:4 mm
Gender:Plug
Keying:No
Series:172877 - ValuSeal
Material:Polypropylene
Connector Type:ValuSeal
Number of Rows:1
Connector System:Wire to Wire
Glow Wire Capable:No
Polarized to Mate:Yes
Number of Contacts:2
Lock to Mating Part:Yes
Operating Temperature Range:-40 - 85 °C
Part Aliases:1728770002
Material Flammability Standard:94V-0
SKU:MOL172877-0002

Detailed Description

Enhance your wiring projects with our ValuSeal Plug Housing, featuring a 2 Circuit design with a 4.00mm Pitch and a secure Positive Latch mechanism. Crafted from durable Polypropylene in a natural finish, this connector ensures reliable performance in a wide operating temperature range from -40 to 85°C. Designed for Wire to Wire applications, it offers easy installation and a polarized mating feature for added convenience. With UL certification and RoHS compliance, rest assured of its quality and environmental responsibility. Perfect for various industrial and commercial setups, this connector is a versatile solution for your connectivity needs.