172953-2201
Micro-Fit Terminal Position Assurance (TPA) Retainer, 22 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
Enhance the security of your 22-circuit Micro-Fit terminal connections with our Terminal Position Assurance (TPA) Retainer. Designed for a 3.00mm pitch, this essential component ensures a reliable fit, meeting UL 94V-0 and low-halogen standards for safety. Crafted from durable nylon in a natural color, it seamlessly integrates into your assembly. With a wide operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Featuring a one-row configuration and lock-to-mating-part functionality, it offers easy installation and secure retention. Make your Micro-Fit connections more robust with our TPA Retainer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172953-2201 |
Color: | Natural |
Series: | 172953 - Micro-Fit TPA - TPA - Term Pos Assurance |
Connector Type: | MicroTPA, TPA - Term Pos Assurance |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 22 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit TPA |
Part Aliases: | 1729532201 |
SKU: | MOL172953-2201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |