173107-0076
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 13 Circuits, 10 Signal Contacts Loaded
Enhance your PCB connectivity with our FCT Mixed Layout D-Sub Connector. Featuring a female, straight orientation and gold plating, this connector ensures reliable signal transmission. With 13 circuits and 10 signal contacts loaded, it's perfect for high-density applications. The tin-plated shell without dimples offers durability, while the copper alloy contact material guarantees optimal conductivity. RoHS compliant and with an IP20 rating, it meets stringent quality standards. Upgrade your setup with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0076 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 10 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070076;FM13W3S1-K121 |
SKU: | MOL173107-0076 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |