173107-0092

Heilind Number:MOL173107-0092
Manufacturer:Molex
Manufacturer Number:173107-0092
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173107-0092
Series:173107
Amperage:7.5 A
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Right-Angle
Number of Positions:5
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1731070092 FM7W2P5-K120
SKU:MOL173107-0092

Detailed Description

Enhance your connectivity with the FCT Mixed Layout D-Sub Connector. Designed for optimal performance, this male connector features a right-angle orientation and secure PCB through-hole termination. With gold plating for superior conductivity and a tin-plated shell with dimples for added durability, it ensures reliable signal transmission. The connector boasts 7 circuits, with 5 signal contacts loaded, making it ideal for various applications. Constructed with high-quality materials including copper alloy contacts and a steel shell, it guarantees long-lasting functionality. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential component.