173107-0179

FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 7 Circuits, 5 Unloaded Signal Contact Positions

Part Aliases: Molex 1731070179   Molex FL7W2S7-K121  
Enhance your connectivity with the FCT Mixed Layout D-Sub Crimp Housing for females. Featuring a sleek black design, this housing boasts a durable steel shell with tin plating, ensuring reliable performance in various environments. With seven circuits and two rows, it offers ample connectivity options, including five unloaded signal contact positions. The straight orientation, along with IP20 rating, guarantees secure and protected connections. Operating within a wide temperature range of -55° to 115°C, it is suitable for diverse applications. Meeting RoHS compliance standards, this housing is not only high-performing but also environmentally friendly, making it an essential component in any connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173107-0179
Color:Black
Series:173107
Gender:Female
Number of Contacts:7
Number of Rows:2
Pitch:2.84 mm
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Steel
Operating Temperature Range:-55° - 115 °C
Mating Cycles:500
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Type:Mixed Layout
Mating Pitch:2.84 mm
Polarized to Mate:Yes
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1731070179 FL7W2S7-K121
SKU:MOL173107-0179

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: