173107-0268
FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 5 Circuits, 4 Signal Contacts Loaded
Enhance your PCB connections with our FCT Mixed Layout D-Sub Connector. This male connector features a right-angle orientation, perfect for space-saving installations. With gold plating and a tin-plated shell with dimples, it ensures reliable conductivity and durability. The 5-circuit design includes 4 signal contacts, catering to diverse connectivity needs. RoHS-compliant and boasting an IP20 rating, it meets stringent quality standards. Crafted from steel and copper alloy with gold plating over nickel, it guarantees longevity and performance. Elevate your electronic projects with this essential IO connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0268 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 4 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070268;FM5W1P5-K120 |
SKU: | MOL173107-0268 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |