173107-0365
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 5 Circuits, 4 Signal Contacts Loaded
Introducing the FCT Mixed Layout D-Sub Connector, a versatile solution for your connectivity needs. This female connector features a straight orientation with solder cup termination, ideal for secure and reliable connections. With gold plating on the contacts and a tin-plated shell, it ensures excellent conductivity and durability. Designed for 5 circuits, including 4 signal contacts, it offers ample connectivity options. The green color and steel shell give it a sleek and professional look, while its IP20 rating guarantees protection against dust and debris. Operating within a wide temperature range, from -55 to 130°C, it is suitable for various environments. With features like shielded construction, polarized mating, and RoHS compliance, this connector meets high industry standards for performance and safety. Perfect for use in a range of applications, it is a must-have component in your electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0365 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070365;FM5W1S-K121 |
SKU: | MOL173107-0365 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |