| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0576 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Compatible Wire Type: | RG-179BU, RG-187AU |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .2 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | .2 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120576 FMS002P101 |
| SKU: | MOL173112-0576 |
173112-0576
Specifications
Detailed Description
Enhance signal transmission with our FCT Coaxial Contact, designed for optimal performance in RG-179BU or RG-187AU cable systems. This male contact, featuring a straight, crimp termination method, ensures secure connectivity with a 75 Ohm impedance. With 0.20µm gold plating over copper alloy, it offers reliable conductivity and durability in demanding environments. Operating within a wide temperature range of -55 to 135°C, this contact is suitable for various applications. RoHS compliant and with a mating cycle of 200, it guarantees long-lasting quality and performance. Perfect for use in D-Sub and D-Ribbon connectors, this contact is a vital component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173107-0363 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 5 Circuits Max, 4 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173111-0024 | FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with #4-40 Locking Screws, Individually Packed | ![]() |
| Molex 173112-0221 | FCT Machined Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 28-26 AWG, 500 Pieces | ![]() |
| Molex 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||


