173109-0083

FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 37 Circuits

Part Aliases: Molex 1731090083   Molex F37S0G2  
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination method for easy installation. With gold plating and a durable steel shell, it ensures reliable performance over 200 mating cycles. Offering 37 circuits in a two-row configuration, it caters to various connectivity needs. The copper alloy contacts with gold over nickel plating guarantee optimal conductivity. IP20 rated for protection against dust and debris, it's suitable for a range of applications. Trust in FCT Products for premium quality connectors that meet your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-0083
Series:173109
Amperage:7.5 A
Number of Rows:2
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:37
Shell Material:Steel
Wire Size:20 AWG
Product Name:FCT Products
Part Aliases:1731090083 F37S0G2
SKU:MOL173109-0083
Supplier Product:D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: