43030-0003

Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Part Aliases: Molex 0430300003  
Enhance your connectivity with the Micro-Fit 3.0 Crimp Terminal for females. Featuring a meticulously engineered Select Gold (Au) plated phosphor bronze contact, this terminal ensures optimal performance and durability for your applications. Designed for 20-24 AWG wires, it offers a reliable crimp termination method for seamless integration. With a current rating of 5A, it meets the demands of various power and signal transmission needs. Compliant with RoHS regulations, you can trust in its environmental responsibility. Elevate your connector assemblies with the Micro-Fit 3.0 Crimp Terminal, a high-quality solution for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43030-0003
Series:43030
Amperage:5 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
Part Aliases:0430300003
SKU:MOL43030-0003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
08/19/2019507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/17/2018505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download