173109-0127
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 15 Circuits
Enhance your PCB connectivity with our FCT Standard-Density D-Sub Connector. Designed for high-performance applications, this female connector features straight orientation and through-hole termination for secure assembly. With gold plating ensuring reliable conductivity over 200 mating cycles, it offers 15 circuits for versatile connectivity. The white shell, made of durable steel with IP20 rating, guarantees protection in various environments. Operating in a wide temperature range from -55 to 125°C, it's suitable for demanding industrial settings. RoHS compliant and meticulously engineered, it's a vital component in your electronic systems. Elevate your connections with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0127 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090127;F15S1G2 |
SKU: | MOL173109-0127 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |