173109-0328
FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.20µm Gold Plating, 15 Circuits
Experience high-quality connectivity with the FCT Standard-Density D-Sub Connector. This male connector, designed with a straight orientation and featuring IDC Ribbon termination, ensures secure and efficient data transmission. With 15 circuits, it offers ample connectivity options, while the 0.20µm gold plating on copper alloy contacts guarantees reliable performance. Compliant with RoHS regulations, this connector is not only functional but also environmentally friendly. Its durable steel shell with tin plating and IP20 rating make it suitable for a variety of applications, while its 28 AWG wire size and 1.5A amperage support efficient power delivery. Trust in FCT Products for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0328 |
Series: | 173109 |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | IDC Ribbon |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Wire Size: | 28 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090328;F15P15-K49 |
SKU: | MOL173109-0328 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |