| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0428 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| SKU: | MOL173109-0428 |
173109-0428
| Heilind Number: | MOL173109-0428 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0428 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, 10.30mm Tail Length, Gold Plating, 200 Mating Cycles, 5.60mm Snap-in Bolt, 50 Circuits, White Insulator
More >>Specifications
Detailed Description
Elevate your connectivity with our FCT Standard-Density D-Sub Connector. This male connector, designed for seamless integration on PCBs, offers reliable performance with its gold-plated contacts. Featuring a sturdy steel shell with tin plating, it ensures durability in various environments. With 50 circuits and a straight orientation, it provides ample connectivity options. Each contact, made of copper alloy with gold over nickel plating, guarantees excellent conductivity. Boasting an IP20 rating, it offers protection against dust and debris. With a 5.60mm snap-in bolt and the ability to withstand 200 mating cycles, this connector is ideal for high-demand applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your setup with this essential component for IO connectors, D-Sub & D-Ribbon connectors, and more.

