173109-0680
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, 15 Circuits
Elevate your PCB connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration. This female connector features a convenient right-angle orientation and through-hole termination method for easy installation. With gold plating ensuring optimal signal transmission, it's built for reliability with 200 mating cycles. The 15 circuits allow for versatile use, while the steel shell and copper alloy contacts guarantee durability. RoHS compliant and boasting an IP20 rating, it meets stringent quality standards. Upgrade your IO connections with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0680 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090680;F15S5G2 |
SKU: | MOL173109-0680 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |