173109-0717
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, 25 Circuits
Enhance connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic systems. This Female connector features a Right-Angle orientation and secure PCB Through Hole termination, ensuring reliable performance. With Gold Plating for enhanced conductivity, it offers durability with 200 Mating Cycles. The 25 Circuits and 2.54 mm pitch cater to diverse connection needs. Crafted with Copper Alloy contacts and PBT insert material, it guarantees high-quality signal transmission. Its IP20 rating and Tin shell plating provide protection in various environments. Compliance with RoHS standards underscores our commitment to sustainability. Perfect for applications in data, telecommunications, and industrial equipment, this connector is a vital component for seamless operations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0717 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090717;F25S5G2 |
SKU: | MOL173109-0717 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |