| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0008 |
| Series: | 173110 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Brass |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731100008 FWDR25P |
| SKU: | MOL173110-0008 |
173110-0008
Specifications
Detailed Description
Enhance connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Engineered for reliability, this male connector features a straight design with solder cup termination, ensuring secure and durable connections. With gold plating on copper alloy contacts, it guarantees optimal signal transmission. The plastic watertight frame, along with an IP67 rating, provides protection against moisture and dust, making it ideal for outdoor or harsh environments. Boasting 25 circuits, it offers ample connectivity options. RoHS compliant and crafted with quality materials such as brass and tin, this connector meets stringent industry standards. Perfect for various applications, it's a versatile choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download | |||

