| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0095 |
| Series: | 173110 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Brass |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731100095 FWDFM09-15P-K1444 |
| SKU: | MOL173110-0095 |
173110-0095
| Heilind Number: | MOL173110-0095 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0095 |
| ECAD Model: |
Description:
FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Front Panel Mount, Metal Watertight Frame, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-density Waterproof D-Sub Connector. Designed for reliability in demanding environments, this Male connector features a Straight orientation and Solder Cup termination method. With Gold Plating for optimal conductivity, it ensures secure connections with 15 Circuits. The robust Metal Watertight Frame, along with an IP67 rating, guarantees protection against moisture and dust. Ideal for front panel mounting, it boasts a durable Brass shell with Tin plating. RoHS compliant and featuring Copper Alloy contacts with Gold over Nickel plating, it meets stringent quality standards. Suitable for 22 AWG wire, this connector offers a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||

