173110-0179
FCT High-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Front Panel Mount, Metal Watertight Frame, 15 Circuits
Enhance your connectivity with our FCT High-Density Waterproof D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination method for easy installation. With gold plating and a metal watertight frame, it ensures reliable performance even in harsh environments, boasting an IP67 rating. The 15 circuits offer ample connectivity options, while the copper alloy contacts with gold plating guarantee optimal signal transmission. Suitable for front panel mounting, this connector is a versatile solution for various applications, meeting RoHS compliance for environmental responsibility. Partner with FCT Products for high-quality, durable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0179 |
Series: | 173110 |
Amperage: | 5 A |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Brass |
Wire Size: | 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731100179;FWDFM09-15S-K1444 |
SKU: | MOL173110-0179 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |