| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0029 |
| Series: | 173111 |
| Shell Plating: | None |
| Orientation: | 70° Angle |
| Insert Material: | PC-ABS |
| Cable Diameter: | 3.5 - 8.6 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Type: | Standard (Unplated) |
| Product Name: | FCT Products |
| Part Aliases: | 1731110029 FKC1E |
| SKU: | MOL173111-0029 |
173111-0029
| Heilind Number: | MOL173111-0029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0029 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shell Size 1, 70° Angle Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with our Plastic Backshell, designed for Shell Size 1 configurations. Featuring a convenient 70° Angle Cable Outlet with Screw Lock mechanism, this accessory ensures secure cable connections. Crafted from high-quality PC-ABS material, it offers reliable performance in a wide operating temperature range from -35 to 120 °C. The black insert color adds a sleek touch to your setup, while the Standard (Unplated) design suits various applications. RoHS compliant and shielded for added protection, this backshell is a must-have for maintaining optimal connectivity in your electronic systems. Explore our FCT Products range for more essential connectors and accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||

