| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0031 |
| Series: | 173111 |
| Shell Plating: | None |
| Orientation: | 70° Angle |
| Insert Material: | PC-ABS |
| Cable Diameter: | 4 - 12 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Type: | Standard (Unplated) |
| Product Name: | FCT Products |
| Part Aliases: | 1731110031 FKC3E |
| SKU: | MOL173111-0031 |
173111-0031
| Heilind Number: | MOL173111-0031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0031 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shell Size 3, 70° Angle Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with this Plastic Backshell. Designed for Shell Size 3 connectors, it features a 70° Angle Cable Outlet with a secure Screw Lock mechanism. Crafted from PC-ABS, it ensures reliable performance even in challenging environments with an operating temperature range of -35 to 120 °C. Suitable for cables with a diameter of 4 to 12 mm, this Backshell is a perfect choice for various applications. Its sleek Black insert adds a professional touch, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this standard (unplated) accessory from FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||

