173111-0076
FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and Knurled Thumb Screw Lock
Enhance your D-Sub Connector setup with our FCT Metal Backshell, designed for Shell Size 1 configurations. Featuring a 45° Angle Cable Outlet for streamlined cable management, this backshell boasts a Large Inner Chamber for optimal connectivity. The inclusion of a Rubber Bushing and Knurled Thumb Screw Lock ensures secure fastening, while the shielded Solid Metal construction guarantees reliable performance. Suitable for cable diameters ranging from 3 to 9.5 mm, this backshell is crafted from durable Zinc Die-cast with Nickel plating. Operating flawlessly in temperatures from -35 to 100 °C, it is RoHS compliant and a dependable choice for industrial applications. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0076 |
Series: | 173111 |
Thread Size: | 4-40 |
Shield Type: | Solid Metal |
Orientation: | 45° Angle |
Thread Type: | Standard |
Cable Diameter: | 3 - 9.5 mm |
Bushing Material: | TPE |
Operating Temperature Range: | -35 - 100 °C |
Shielded: | Yes |
Mounting Hardware Type: | Knurled Thumb Screw Lock |
Waterproof Dustproof: | No |
Screw Material: | Brass |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1731110076;FMK1-K282 |
SKU: | MOL173111-0076 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download |
01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download |
06/29/2018 | 505765 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |