50079-8000
1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel
Introducing the PicoBlade series 50079, designed for reliable signal transmission in a variety of applications. Featuring a female connector with a 1A amperage rating, it ensures efficient power delivery with a voltage capacity of 125V AC/DC. The phosphor bronze contact material, plated with tin, guarantees optimal conductivity, while the crimp or compression termination method offers easy installation. Suitable for wire sizes 26 and 28 AWG, it accommodates both Wire to Wire and Wire to Board connections. With a mating cycle of 30 and ROHS compliance, this connector is a durable and environmentally friendly choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50079-8000 |
Series: | 50079 - PicoBlade |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 125 V AC/DC |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 26 AWG, 28 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Wire Insulation Diameter: | 1.04 mm |
Part Aliases: | 0500798000 |
SKU: | MOL50079-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | 506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/18/2018 | 506017 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
12/25/2015 | GCM 10729660 - Tooling / Equipment Transfer. The purpose of this letter is to notice customer on the change of manufacturing location from Molex Shizuoka to Molex Malaysia. Affected series are 50058, 50079 and 501334. Implementation date depends on production situation. Target implementation date for 501334 will be on 2015/12/25. Implementation date for 50058 and 50079 will be on 2016/01/18. | Download |