173111-0090
FCT Metal Backshell for D-Sub Connector, Shell Size 5, Straight Cable Outlet, with Rubber Bushing
Enhance your D-Sub connector with our FCT Metal Backshell, designed for Shell Size 5 configurations. Featuring a Straight Cable Outlet and a durable Rubber Bushing, this backshell ensures secure cable connections with a shielded Solid Metal design. Suitable for cables with a diameter of 10-12.5mm, it offers reliable performance in a wide range of environments, with TPE bushing material and a rugged Zinc Die-cast construction. With Nickel plating for added durability and RoHS compliance, our FCT Metal Backshell is a top choice for professionals in need of high-quality connector accessories.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0090 |
Series: | 173111 |
Shield Type: | Solid Metal |
Orientation: | Straight |
Cable Diameter: | 10 - 12.5 mm |
Bushing Material: | TPE |
Operating Temperature Range: | -35 - 100 °C |
Shielded: | Yes |
Waterproof Dustproof: | No |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1731110090;FMH5 |
SKU: | MOL173111-0090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download |
01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download |