| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0289 |
| Part Aliases: | 1731110289 FKH2 |
| SKU: | MOL173111-0289 |
173111-0289
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 172704-0166 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 15 Circuits | ![]() |
| Molex 173112-0335 | FCT Knurled Thumb Screw Lock with Plastic Head, #4-40 Thread, 45.30mm Length, Nickel-plated Brass | ![]() |


