173112-0049

Heilind Number:MOL173112-0049
Manufacturer:Molex
Manufacturer Number:173112-0049
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Coaxial Contact, 3 Pins, Female, Straight, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0049
Series:173112
Amperage:2 A
Gender:Female
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Coaxial
Orientation:Straight
Impedance:50 Ω
Operating Temperature Range:-55 - 135 °C
Contact Mating Area Plating Thickness:.8 µm
Mating Cycles:200
Type:Mixed Layout
Contact Termination Plating Thickness:1.300 µm
Product Name:FCT Products
Part Aliases:1731120049 FME010S102
SKU:MOL173112-0049

Detailed Description

Enhance your connectivity with our FCT Coaxial Contact, boasting three female pins for seamless integration. Designed for straight PCB through-hole mounting, it ensures a secure and efficient connection. With a 50 Ohm impedance and 1.30µm gold plating, it guarantees optimal signal transmission. Crafted from copper alloy with gold over nickel plating, this contact is durable and reliable. Operating in a wide temperature range from -55 to 135 °C, it's suitable for various environments. Meeting RoHS compliance standards, it's also environmentally friendly. Ideal for mixed layout applications, this contact from the 173112 series is a must-have component in your connectivity arsenal.