173112-0213

FCT Machined Contact, Female, Crimp, 1.30µm Gold Plating, 26-28 AWG

Part Aliases: Molex 1731120213   Molex FK20S26-13V-5783  
Enhance connectivity with our FCT Machined Contact, designed for optimal performance in D-Sub and D-Ribbon connectors. This high-quality female contact features crimp termination for secure attachment, with a durable brass construction and a gold plating over nickel for reliable conductivity. Suitable for wire sizes 26-28 AWG, it ensures seamless data transmission. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your applications. Upgrade your connectivity solutions with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0213
Series:173112
Gender:Female
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold over Nickel
Contact Type:Machined Crimp
Orientation:Straight
Wire Size:26 AWG, 28 AWG
Product Name:FCT Products
Part Aliases:1731120213 FK20S26-13V-5783
SKU:MOL173112-0213
Supplier Product:Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2021Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change.Download