173111-0058

FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and Locking Screws

Part Aliases: Molex 1731110058   Molex FMK3G-K201  
Enhance the connectivity of your D-Sub Connector with this durable Metal Backshell, designed for Shell Size 3 configurations. Featuring a Straight Large Diameter Cable Outlet and a spacious Inner Chamber, it accommodates cables ranging from 8 to 12.5mm with ease. The Solid Metal shield provides robust protection, while the included Rubber Bushing and Locking Screws ensure secure and stable connections. Crafted from Zinc Die-cast with Nickel plating, this backshell guarantees reliable performance in a range of environments, with an operating temperature range of -35 to 100 °C. Compliant with RoHS standards, it is a dependable choice for industrial and commercial applications. Elevate your connectivity solutions with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173111-0058
Series:173111
Thread Size:4-40
Shield Type:Solid Metal
Orientation:Straight
Thread Type:Standard
Cable Diameter:8 - 12.5 mm
Bushing Material:TPE
Operating Temperature Range:-35 - 100 °C
Shielded:Yes
Mounting Hardware Type:Locking Screw
Waterproof Dustproof:No
Screw Material:Steel
Backshell Material:Zinc Die-cast
Backshell Plating:Nickel
Product Name:FCT Products
Part Aliases:1731110058 FMK3G-K201
SKU:MOL173111-0058

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. Download
01/15/2022510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU.Download