173112-0228

HPD High-Density Machined Crimp Contact, Female, 1.30

Part Aliases: Molex 1731120228   Molex FK22SL-13V-5783  
Enhance connectivity with our HPD High-Density Machined Crimp Contact. Designed for optimal performance, this female contact features a 1.30 specification type, making it ideal for high-density applications. With a durable copper alloy construction and gold over nickel plating, it ensures reliable conductivity in various environments, withstanding temperatures ranging from -55 to 130°C. This contact is suitable for wire sizes 24-28 AWG, meeting RoHS compliance standards. Elevate your connectivity solutions with the FCT Products lineup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0228
Specification Type:High Density
Series:173112
Amperage:5 A
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Contact Type:Machined Crimp Contact
Operating Temperature Range:-55 - 130 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.3 µm
Type:High Density
Contact Termination Plating Thickness:1.300 µm
Wire Size:24 AWG, 26 AWG, 28 AWG
Product Name:FCT Products
Part Aliases:1731120228 FK22SL-13V-5783
SKU:MOL173112-0228

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/15/2022512340 - Packaging Method/Quantity Changing. Standardization of packaging solution. This change is initiated inorder to Standardize the Packaging solution to meet the molex compliance. The impact of this change is such that the DU will be affected. The Reason of the chanage is Quantity change. The implementation of the change is done by performing various sizing and selection Tests long with a generalized Drop test report.Download