173113-0073
FCT High-Density D-Sub Crimp Housing, Female, 15 Circuits
Introducing the FCT High-Density D-Sub Crimp Housing, a crucial component for your connectivity needs. This female housing, featuring 15 circuits spread across three rows, ensures efficient signal transmission. With a straight orientation and a durable steel shell plated with nickel, it offers robust protection and reliable performance. The crimp termination method allows for secure wire connections, accommodating various sizes from 24 AWG to 28 AWG. While not RoHS compliant, its IP20 rating guarantees safe usage in non-hazardous environments. Trust in FCT Products for top-quality connectors that deliver on performance and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0073 |
Series: | 173113 |
Number of Rows: | 3 |
Termination Method: | Crimp |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Straight |
Shell Material: | Steel |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731130073;CT09-15S7 |
SKU: | MOL173113-0073 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |