173112-0823

Heilind Number:MOL173112-0823
Manufacturer:Molex
Manufacturer Number:173112-0823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 50 Ohms, 0.20µm Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0823
Series:173112
Amperage:2 A
Gender:Male
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Coaxial
Orientation:Right-Angle
Impedance:50 Ω
Operating Temperature Range:-55 - 135 °C
Contact Mating Area Plating Thickness:.2 µm
Mating Cycles:200
Type:Mixed Layout
Contact Termination Plating Thickness:.2 µm
Product Name:FCT Products
Part Aliases:1731120823 FME008P101
SKU:MOL173112-0823

Detailed Description

Enhance signal transmission with our FCT Coaxial Contact. Featuring three pins, a male orientation, and a right-angle design for seamless PCB through-hole installation, this contact ensures reliable connectivity in high-frequency applications. With an impedance of 50 ohms and 0.20µm gold plating, it offers optimal conductivity and corrosion resistance. Crafted from durable copper alloy with gold over nickel plating, this contact guarantees long-lasting performance, even in harsh environments. RoHS compliant and capable of enduring temperatures ranging from -55 to 135°C, it meets stringent regulatory standards for quality and reliability. Perfect for use in D-Sub and D-Ribbon connectors, the FCT Coaxial Contact is the ideal choice for your connectivity needs.