173112-1104

Heilind Number:MOL173112-1104
Manufacturer:Molex
Manufacturer Number:173112-1104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT High Power Contact, Male, Straight, PCB Through Hole, 0.20µm Gold Mating Plating, 5.00µm Tin Termination Plating, 40.0A, 4.05mm PCB Drilling Diameter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-1104
Series:173112
Gender:Male
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:High Power
Orientation:Straight
Product Name:FCT Products
Part Aliases:1731121104 FMP016P105
SKU:MOL173112-1104

Detailed Description

Elevate your power connections with our High Power Contact, designed for maximum performance. This Male connector features a Straight orientation for seamless integration, with Through Hole termination ensuring secure attachment to PCBs. Boasting 0.20µm Gold Plating over a Copper Alloy base, it guarantees optimal conductivity and durability. With a high current rating of 40.0A, it's perfect for demanding applications. The 4.05mm PCB Drilling Diameter requirement ensures a precise fit. RoHS compliant, it meets strict environmental standards. Trust in our FCT Products for reliable, high-quality connectivity solutions.