173113-0061
FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 26 Circuits
Introducing the FCT High-Density D-Sub Connector, a reliable solution for your connectivity needs. This Female connector, featuring a Straight orientation and Solder Cup termination method, is designed for seamless integration in electronic systems. With Gold Plating and 26 Circuits, it ensures optimal signal transmission. The Black color and rugged Steel shell make it both durable and visually discreet. Operating in temperatures ranging from -55 to 105 °C, it's suitable for various environments. Its IP20 rating offers protection against solid objects, while its shielded design minimizes interference. The connector, part of the 173113 series, is ideal for high-density applications, with 3A amperage and 22 AWG wire size compatibility. Whether for industrial, commercial, or consumer electronics, the FCT High-Density D-Sub Connector guarantees reliable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0061 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Female |
Number of Contacts: | 26 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130061;CT15-26S |
SKU: | MOL173113-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |