173113-0084
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 26 Circuits
Enhance your connectivity with our FCT High-Density D-Sub Connector, a crucial component for seamless PCB integration. Designed for efficiency, this Female connector features a Straight orientation and Through Hole termination method, ensuring secure and reliable assembly. With Gold Plating and Copper Alloy contacts, it guarantees optimal conductivity and durability. Its 26 Circuits, spread across 3 rows, offer versatility for various applications. Crafted with high-quality materials like Steel shell and Nickel plating, it ensures long-lasting performance. While not RoHS compliant, its IP20 rating underscores its suitability for indoor use. Upgrade your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0084 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Straight |
Number of Positions: | 26 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130084;CT15-26S1 |
SKU: | MOL173113-0084 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |