173113-0145
HPD High-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Female Contacts, Rear Panel Mount, 26 Circuits
Enhance your connectivity with our HPD High-Density D-Sub Connector. Designed for seamless integration, this connector features a straight, PCB through-hole setup with machined female contacts for optimal performance. With 26 circuits, 3 rows, and a 5A amperage rating, it's suited for high-density applications. The gold over nickel contact plating ensures reliable signal transmission, while the IP20 rating offers protection. Constructed with thermoplastic and tin-plated steel, it guarantees durability. Perfect for rear panel mounting, the connector also includes features like PCB retention, polarization, and RoHS compliance for added convenience and sustainability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0145 |
Series: | 173113 |
Amperage: | 5 A |
Gender: | Female |
Number of Contacts: | 26 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Thickness: | 1.6 mm |
Tail Length: | 9.87 mm |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 26 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731130145;F15-26S1G0-5337 |
SKU: | MOL173113-0145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |