173113-0150

Heilind Number:MOL173113-0150
Manufacturer:Molex
Manufacturer Number:173113-0150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, 0.80µm Gold Plating, with Machined Contacts, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173113-0150
Series:173113
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:3
Termination Method:Solder Cup
Contact Material:Brass
Contact Plating:Gold Over Nickel
Pitch:1.98 mm
IP Rating:IP20
Number of Ports:1
Insert Material:Thermoplastic
Frame Material:Tin-plated Steel
Operating Temperature Range:-55 - 130 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.8 µm
Number of Contacts Loaded:15
Panel Mount:Front or Rear
Panel Mount Method:Flange
Shielded:Yes
Insert Color:Black
Type:High Density
Mating Pitch:1.98 mm
Contact Termination Plating Thickness:.8 µm
Polarized to Mate:Yes
Wire Size:22 AWG
Product Name:FCT Products
Part Aliases:1731130150 F09-15S0G0-0008
SKU:MOL173113-0150

Detailed Description

Enhance your connectivity with the HPD High-Density D-Sub Connector. Designed for seamless integration, this connector features a Solder Cup termination method and Machined Female Contacts, ensuring reliable performance. With a total of 15 circuits and 3 rows, it offers ample connectivity options. The durable construction, with Brass contacts plated in Gold over Nickel, guarantees longevity even in demanding environments. Suitable for front or rear panel mounting, it provides versatility in installation. With an operating temperature range of -55 to 130 °C and an IP20 rating, it is well-suited for a wide range of applications. The inclusion of a shielded design and polarized mating ensures secure and efficient connections. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with the FCT Products HPD High-Density D-Sub Connector.