| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0157 |
| Series: | 173113 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Right-Angle |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731130157 |
| SKU: | MOL173113-0157 |
173113-0157
| Heilind Number: | MOL173113-0157 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173113-0157 |
| ECAD Model: |
Description:
FCT High-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, with Machined Contacts and Metal Bracket, 26 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our FCT High-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and PCB through-hole termination method, ensuring secure and reliable assembly. Gold plating and machined copper alloy contacts guarantee optimal signal transmission, while a durable steel shell with tin plating offers robust protection. With 26 circuits and three rows, it accommodates high-density wiring requirements with ease. RoHS compliant and boasting an IP20 rating, it meets stringent quality and safety standards. Ideal for power and data applications, this connector is a vital component in ensuring efficient and dependable connectivity in various electronic systems. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

